P29026-M1

Heilind Number:AMEP29026-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29026-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 4 POSITION TRUNK RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29026-M1
Series:PowerBOSSlite™ M35
Gender:Female
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M35
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:10 AWG
Current Rating:25 A
Voltage Rating:600 V
SKU:AMEP29026-M1

Detailed Description

The PowerBOSSlite™ M35 cable assembly, SKU P29026-M1, is a high-performance solution designed for industrial automation applications. With a durable female gender connector at one end and an IP67 rating, it ensures reliable connectivity even in harsh environments. Operating flawlessly in temperatures ranging from -40°C to 90°C, it is suitable for a wide range of settings. The 1m cable length, 10 AWG wire size, and 25A current rating provide ample power transmission capability. With a voltage rating of 600V and a M35 connector at one end, it offers versatility in connectivity options. Boasting a 500-cycle mating durability, it guarantees long-term performance. Perfect for demanding industrial settings, this cable assembly is a reliable choice for power transmission.