P29026-M.5

Heilind Number:AMEP29026-M.5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29026-M.5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 4 POSITION TRUNK RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29026-M.5
Gender:Female
IP Rating:IP67
Wire Size:10 AWG
Cable Length:0.5 m
Mating Cycles:500 cycle
Current Rating:25 A
Voltage Rating:600 V
Connector A End:M35
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Series:PowerBOSSlite™ M35
SKU:AMEP29026-M.5

Detailed Description

Introducing the P29026-M.5, a high-performance cable assembly from the PowerBOSSlite™ M35 series designed for industrial automation applications. Featuring a durable female connector with a robust M35 end, this cable is built to withstand extreme operating conditions, with a temperature range of -40 °C to 90 °C and an IP67 rating for protection against dust and water ingress. With a cable length of 0.5 meters and 10 AWG wire size, it offers reliable power transmission with a current rating of 25 A and a voltage rating of 600 V. Tested for 500 mating cycles, this cable assembly ensures long-lasting performance in demanding environments. Ideal for use in hi-rel environments, it meets the stringent quality standards of industrial automation, making it a trusted choice for critical applications. Upgrade your connectivity with the P29026-M.5 and experience the power of reliable performance.