P29030-M1

Heilind Number:AMEP29030-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29030-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 3 POSITION TRUNK RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29030-M1
Series:PowerBOSSlite™ M35
Gender:Male
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M35
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:10 AWG
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP29030-M1

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly ( P29030-M1) designed for reliable power transmission in industrial automation applications. This high-performance cable features a durable M35 connector with an IP67 rating, ensuring protection against dust and water ingress. With a generous 1-meter cable length and 10 AWG wire size, it can handle high current ratings of up to 30A and voltages up to 600V. Operating seamlessly in temperatures ranging from -40°C to 90°C, this cable assembly guarantees optimal performance even in harsh environments. With a mating cycle rating of 500 cycles, it offers long-lasting durability, making it a cost-effective solution for your power connectivity needs. Trust in the PowerBOSSlite™ M35 Cable Assembly for efficient and dependable power transmission in your industrial automation setup.