P29034-M1

Heilind Number:AMEP29034-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29034-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1 3 POSITION TRUNK RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29034-M1
Series:PowerBOSSlite™ M35
Gender:Female
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M35
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:10 AWG
Current Rating:30 A
Voltage Rating:600 V
SKU:AMEP29034-M1

Detailed Description

Introducing the PowerBOSSlite™ M35 Cable Assembly, specifically designed for female connectors with a durable M35 end. With a wide operating temperature range from -40°C to 90°C and an IP67 rating, this cable ensures reliable performance in harsh industrial environments. Measuring 1 meter in length and featuring a robust 10 AWG wire size, it can handle high currents up to 30A and voltages up to 600V. With a mating cycle rating of 500 cycles, this assembly guarantees long-lasting connectivity. Whether used in industrial automation or general wire and cable applications, the PowerBOSSlite™ M35 Cable Assembly, SKU P29034-M1, is a dependable solution for demanding tasks.