P29037-M1

Heilind Number:AMEP29037-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29037-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POSITION DROP/BRANCH RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29037-M1
Series:PowerBOSSlite™ M35
Gender:Female
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M22
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:14 AWG
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29037-M1

Detailed Description

Introducing the P29037-M1, a vital component in our PowerBOSSlite™ M35 series designed for female connector applications. With a robust construction, this cable assembly can withstand extreme temperatures ranging from -40°C to 90°C, making it ideal for industrial automation settings. Boasting an IP67 rating, it ensures reliable performance even in harsh environments. The M22 connector A end and 1m cable length provide flexibility in installation. Engineered for durability, it offers 500 mating cycles and features 14 AWG wire size for efficient power transmission. With a current rating of 15A and voltage rating of 600V, it guarantees safe and efficient operation. Perfect for a wide range of applications, this product is a must-have in the Wire, Cable & Assemblies category.