P29038-M1

Heilind Number:AMEP29038-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29038-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POSITION DROP/BRANCH RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29038-M1
Series:PowerBOSSlite™ M35
Gender:Male
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M22
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:14 AWG
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29038-M1

Detailed Description

The PowerBOSSlite™ M35 Cable Assembly ( P29038-M1) is designed for reliable and efficient industrial automation applications. With a gender-specific male connector, IP67 rating for dust and water resistance, and a wide operating temperature range from -40 °C to 90 °C, this cable assembly ensures durability in harsh environments. Featuring a 1-meter cable length and M22 connector at one end, it offers flexibility for various installation setups. The 14 AWG wire size, 15 A current rating, and 600 V voltage rating guarantee robust performance. With a lifespan of 500 mating cycles, this assembly is built to withstand frequent connections. Perfect for use in hi-rel settings, it is a dependable solution for demanding industrial operations.