P29039-M1

Heilind Number:AMEP29039-M1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P29039-M1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POSITION DROP/BRANCH RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P29039-M1
Series:PowerBOSSlite™ M35
Gender:Female
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Connector A End:M22
Cable Length:1 m
Mating Cycles:500 cycle
Wire Size:14 AWG
Current Rating:15 A
Voltage Rating:600 V
SKU:AMEP29039-M1

Detailed Description

Introducing the P29039-M1, a durable and reliable industrial automation cable assembly designed for high-performance applications. Part of the PowerBOSSlite™ M35 series, this cable is engineered for maximum efficiency in challenging environments, operating flawlessly in temperatures ranging from -40 °C to 90 °C. With an IP67 rating, it offers superior protection against dust and water ingress, ensuring uninterrupted connectivity. The M22 connector on one end guarantees a secure and stable connection, while the 1-meter cable length provides flexibility in installation. Rated for 500 mating cycles, this cable assembly is built to last. Featuring 14 AWG wire size, 15 A current rating, and 600 V voltage rating, it delivers optimal power transmission. Trust the P29039-M1 for your industrial automation needs, meeting the highest standards for quality and performance.