P30740-S1

Heilind Number:AMEP30740-S1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P30740-S1
ECAD Model:
3D Model

Description:

KIT: M23 CHECKMATE, A SERIES, MOTIONGRADE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P30740-S1
Series:M23 A, Checkmate
Amperage:10 A
Gender:Female
Number of Contacts:12
Maximum Operating Temperature:130 °C
Body Orientation:Straight
IP Rating:IP67
Includes:Contacts
SKU:AMEP30740-S1