P30745-S1

Heilind Number:AMEP30745-S1
Manufacturer:Amphenol Sine Systems
Manufacturer Number:P30745-S1
ECAD Model:
3D Model

Description:

KIT: M23 CHECKMATE, B SERIES, MOTIONGRADE

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems P30745-S1
Series:M23 B, Checkmate
Amperage:28 A
Gender:Female
Number of Contacts:6
Maximum Operating Temperature:130 °C
Body Orientation:Straight
IP Rating:IP67
SKU:AMEP30745-S1