| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems QS3P |
| Series: | Q |
| Connector Type: | Phone |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Mount Angle: | Straight |
| Housing Color: | Nickel |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Current Rating: | 10 A |
| SKU: | AMEQS3P |
QS3P
Specifications
Detailed Description
Introducing the QS3P 1/4 inch Phone Plug, ideal for audio connectivity in a variety of applications. This stereo plug, featuring straight orientation and standard contacts, ensures reliable signal transmission. Constructed with a durable die-cast zinc alloy housing and brass contacts plated with nickel, it guarantees longevity and optimal performance. With a solder termination method, it offers easy installation. Operating within a wide temperature range from -25°C to 75°C and boasting an IP40 rating for dust protection, this plug is suitable for diverse environments. Compliant with RoHS regulations and featuring a 10A current rating, it meets international quality standards. Perfect for use in audio, video, and broadcast setups, the QS3P is a dependable choice for professional connectivity needs.

