| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems QS3PB-AU |
| Gender: | Male |
| Series: | Q |
| IP Rating: | IP40 |
| Wire Size: | 18 AWG |
| Mount Angle: | Straight |
| Housing Color: | Matt Black |
| Mating Cycles: | 1000 cycle |
| Connector Type: | Phone |
| Current Rating: | 10 A |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94HB, UL 94V-0 |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | AMEQS3PB-AU |
QS3PB-AU
Specifications
Detailed Description
Introducing the QS3PB-AU 1/4 iPhone Plug, a high-performance audio connector designed for professional applications. Featuring a sleek black finish and gold-plated contacts, this plug ensures optimal signal transfer with minimal interference. The durable die-cast zinc alloy housing and brass contacts guarantee reliable performance in any environment. With a straight mount angle and solder termination method, installation is quick and easy. Rated for up to 10A current, this connector is ideal for audio, video, and broadcast applications. UL 94HB and 94V-0 certified for safety, it can withstand temperatures ranging from -25°C to 75°C. Whether you're a musician, audio engineer, or broadcaster, the QS3PB-AU is the perfect choice for professional connectivity.

