RT00124PNH03

Heilind Number:AMERT00124PNH03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT00124PNH03
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ECOMATE RM?RECEPTACLE,FLANGE,P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT00124PNH03
Military Specification:MIL-DTL-26482
Series:ecomate® RM Series
Gender:Male
Housing Material:Zinc Alloy
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Silicone Rubber
Shell Size - Insert Arrangement:12-4
Shell Material:Zinc Alloy
Mating Cycles:500 cycle
Wire Size:26 to 14 AWG
Shell Type:Square Flange Receptacle
Shell Finish:Nickel
Current Rating:13 A
Voltage Rating:500 V
Insert Arrangement:12-4
Locking Mechanism:Bayonet
SKU:AMERT00124PNH03

Detailed Description

Introducing the ecomate® RM Circular Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. With a durable Zinc Alloy housing and IP67 rating, this connector ensures secure panel mounting in even the harshest environments. Featuring 4 gold-plated contacts for optimal conductivity, it guarantees high-performance crimp termination. Operating seamlessly from -40°C to 125°C, it is suitable for a wide range of applications. The bayonet mating type and silicone rubber seals provide quick and watertight connections, while the nickel-plated shell finish offers corrosion resistance. With a current rating of 13A and voltage rating of 500V, it is perfect for demanding tasks. RoHS compliant and meticulously tested for 500 mating cycles, this connector guarantees longevity and performance. Upgrade to the ecomate® RM for unparalleled quality in circular connectivity.