| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT00124SNH |
| Military Specification: | MIL-DTL-26482 |
| Series: | ecomate® RM Series |
| Gender: | Female |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 12-4 |
| Shell Material: | Zinc Alloy |
| Mating Cycles: | 500 cycle |
| Wire Size: | 26 to 14 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Nickel |
| Current Rating: | 13 A |
| Voltage Rating: | 500 V |
| Insert Arrangement: | 12-4 |
| Locking Mechanism: | Bayonet |
| SKU: | AMERT00124SNH |
RT00124SNH
| Heilind Number: | AMERT00124SNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT00124SNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT00124SNH, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the ecomate® RM series, this female connector boasts a durable zinc alloy housing, making it ideal for demanding environments. With four gold-plated contacts ensuring secure and efficient connections, it guarantees excellent signal transmission. Featuring a panel mount and crimp termination, installation is quick and easy. This connector operates flawlessly in temperatures ranging from -40°C to 105°C and is IP67 rated for dust and water resistance. The bayonet mating type and silicone rubber seals provide added protection, while the nickel-plated shell finish enhances durability. With a current rating of 13A and voltage rating of 500V, it's suitable for a wide range of applications. Trusted for its quality and performance, the RT00124SNH is the perfect choice for your connectivity needs.

