RT00128PKNH03

Heilind Number:AMERT00128PKNH03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT00128PKNH03
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT00128PKNH03
Series:ecomate® RSSM Series
Gender:Male
IP Rating:IP69K
Wire Size:26 to 14 AWG
Mount Type:Panel Mount
Shell Size:12
Shell Finish:Nickel
Mating Cycles:500 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:500 V
Housing Material:Zinc Alloy
Number of Contacts:8
Military Specification:MIL-DTL-26482
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Shell Size - Insert Arrangement:12-8
Shell Type:Square Flange Receptacle
Contact Type:Pin
Shell Material:Zinc Alloy
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:12-8
SKU:AMERT00128PKNH03

Detailed Description

Introducing the RT00128PKNH03, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the ecomate® RSSM series, this male connector features a durable zinc alloy housing with a nickel-plated finish, making it ideal for harsh environments. With 8 contacts and a panel mount design, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, and boasting an IP69K rating for dust and water resistance, this connector is suitable for a wide range of applications. Its silicone rubber seals and 500 mating cycles guarantee long-lasting performance. Accommodating wire sizes from 26 to 14 AWG, it offers a current rating of 13 A and a voltage rating of 500 V. Perfect for high-reliability applications, the RT00128PKNH03 is a dependable solution for your connectivity needs.