RT00128PNH-K

Heilind Number:AMERT00128PNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT00128PNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Square Flange, 12 Position, Male, Shell Size 12, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT00128PNH-K
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:8
IP Rating:IP67
Shell Size:12
Mating Type:Bayonet
Includes:Receptacle, Gasket & Contacts
SKU:AMERT00128PNH-K