| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT001412PNH |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | 2011 |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| SKU: | AMERT001412PNH |
RT001412PNH
| Heilind Number: | AMERT001412PNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT001412PNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Square Flange, 12 Position, Male, Shell Size 14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RT00148PNH | Receptacle, Square Flange, 8 Position, Male, Shell Size 14 | ![]() |
| Amphenol Sine Systems RT001619PNH | Receptacle, Square Flange, 19 Position, Male, Shell Size 16 | ![]() |
| Amphenol Sine Systems RT002448PNH | Receptacle, Square Flange, 48 Position, Male, Shell Size 24 | ![]() |


