| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT001412SNH-K |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | 2011 |
| Number of Contacts: | 12 |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| Includes: | Connector, Backshell & Contacts |
| SKU: | AMERT001412SNH-K |
RT001412SNH-K
| Heilind Number: | AMERT001412SNH-K |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT001412SNH-K |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 14, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket

