| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT00143PNH03 |
| Series: | ecomate® RM Series |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 12 to 10 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| Shell Finish: | Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 45 A |
| Voltage Rating: | 600 V |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-26482 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Shell Size - Insert Arrangement: | 14-3 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Material: | Zinc Alloy |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-3 |
| SKU: | AMERT00143PNH03 |
RT00143PNH03
| Heilind Number: | AMERT00143PNH03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT00143PNH03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT00143PNH03, a rugged and reliable circular connector that meets MIL-DTL-26482 military specifications. Part of the ecomate® RM series, this male connector boasts a durable zinc alloy housing with a panel mount design, making it ideal for harsh environments. With three crimp termination contacts accommodating wire sizes of 12-10 AWG, it ensures secure and efficient connections. Featuring a high IP67 rating and a wide operating temperature range of -40°C to 125°C, this connector guarantees performance in extreme conditions. The bayonet mating type and nickel-plated shell finish offer quick and corrosion-resistant assembly. With a current rating of 45A and voltage rating of 600V, it is suitable for power and signal transmission. Perfect for industrial, aerospace, and defense applications, the RT00143PNH03 is a dependable solution for your connectivity needs.

