RT00148SNH

Heilind Number:AMERT00148SNH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT00148SNH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle, Square Flange, 8 Position, Female, Shell Size 14

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT00148SNH
Series:ecomate RM
Amperage:13 A
Gender:Female
Housing Material:2011
Number of Contacts:8
IP Rating:IP67
Shell Size:14
SKU:AMERT00148SNH