RT001619PNH-K

Heilind Number:AMERT001619PNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT001619PNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Square Flange, 19 Position, Male, Shell Size 16, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT001619PNH-K
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:19
IP Rating:IP67
Mating Type:Bayonet
Includes:Receptacle, Gasket & Contacts
SKU:AMERT001619PNH-K