| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT06104PNH |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | 2011 |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| SKU: | AMERT06104PNH |
RT06104PNH
| Heilind Number: | AMERT06104PNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT06104PNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 4 Position, Male, Shell Size 10, with Silicone Seal

