RT06122PNHEC03

Heilind Number:AMERT06122PNHEC03
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT06122PNHEC03
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT06122PNHEC03
Military Specification:MIL-DTL-26482
Series:ecomate® RM Series
Gender:Male
Housing Material:Zinc Alloy
Number of Contacts:4
Termination Method:Crimp
Contact Material:Copper Alloy
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Silicone Rubber
Shell Size - Insert Arrangement:12-4
Shell Material:Zinc Alloy
Mating Cycles:500 cycle
Wire Size:14 to 12 AWG, 28 to 20 AWG
Shell Type:Plug
Shell Finish:Nickel
Current Rating:23 A, 5 A, 7.5 A
Voltage Rating:500 V
Insert Arrangement:12-4
Locking Mechanism:Bayonet
SKU:AMERT06122PNHEC03

Detailed Description

The RT06122PNHEC03 is a rugged circular connector designed to meet MIL-DTL-26482 military specifications. Part of the ecomate® RM series, this male connector features a durable zinc alloy housing, making it suitable for harsh environments. With four crimp contacts, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40°C to 125°C, and boasting an IP67 rating for dust and water resistance, this connector is built to withstand demanding conditions. The bayonet mating type and silicone rubber seal provide added convenience and protection. Its nickel-plated shell finish not only enhances durability but also ensures efficient conductivity. Suitable for wire sizes ranging from 14-12 AWG to 28-20 AWG, and with current ratings of 5A, 7.5A, and 23A, this connector is versatile and reliable in various applications. Whether for military, industrial, or commercial use, the RT06122PNHEC03 offers high performance and durability you can trust.