| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT06123SNH-K |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | 2011 |
| Number of Contacts: | 3 |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Includes: | Connector, Backshell & Contacts |
| SKU: | AMERT06123SNH-K |
RT06123SNH-K
| Heilind Number: | AMERT06123SNH-K |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT06123SNH-K |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug Kit, 3 Position, Female, Shell Size 12, with Machined Contacts
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RT00123SNH-K | Receptacle Kit, Square Flange, 3 Position, Female, Shell Size 12, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket | ![]() |
| Amphenol Sine Systems RT010DCG | Receptacle Dust Cap with Chain | ![]() |


