RT061412PNH-K

Heilind Number:AMERT061412PNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT061412PNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit, 12 Position, Male, Shell Size 14, with Machined Contacts

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT061412PNH-K
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:12
IP Rating:IP67
Shell Size:14
Mating Type:Bayonet
Includes:Connector, Backshell & Contacts
SKU:AMERT061412PNH-K