| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT061412SNHEC |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | 2011 |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| SKU: | AMERT061412SNHEC |
RT061412SNHEC
| Heilind Number: | AMERT061412SNHEC |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT061412SNHEC |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 14 Position, Female, Shell Size 12, and End Cap with Individual Wire Sealing
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |


