| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT061412SNHEC03 |
| Series: | ecomate RM |
| SKU: | AMERT061412SNHEC03 |
RT061412SNHEC03
| Heilind Number: | AMERT061412SNHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT061412SNHEC03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 14 Position, Female, Shell Size 12, Silicone Seal and End Cap with Individual Wire Sealing
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RT061619SNHEC03 | Plug, 19 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Indivdual Wire Sealing | ![]() |


