RT06148PNH

Heilind Number:AMERT06148PNH
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT06148PNH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug, 8 Position, Male, Shell Size 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT06148PNH
Series:ecomate RM
Amperage:13 A
Gender:Male
Number of Contacts:8
IP Rating:IP67
Shell Size:14
Standards Met:RT014DC,RT014DCG,RT014RL,RT00148PNH,RT00148PNHEC,RT00148SNH,RT00148SNHEC,108039114,MS24M23F,MS24M23G10,CA401659,MS24M23G15,MS24M23G30,MS24M23G5,RB00011914,MFX-3954,MFX-3957,QXRT16,MFX-3959,MFX-3960,MP14M23F,MP14M23G10,MP14M23G15,MP14M23G30,MP14M23G5,MP16M
SKU:AMERT06148PNH

Detailed Description

Plug, Male with O-ring Seal, 8 Contacts, 16AWG, 13A/300V, Shell Size 14