| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT061609PNH |
| Series: | ecomate RM |
| Amperage: | 23 A |
| Gender: | Male |
| Number of Contacts: | 9 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 16 |
| Mating Type: | Bayonet |
| SKU: | AMERT061609PNH |
RT061609PNH
| Heilind Number: | AMERT061609PNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT061609PNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 9 (4+5) Position, Male, Shell Size 16

