RT061619SNH-K

Heilind Number:AMERT061619SNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT061619SNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit, 19 Position, Female, Shell Size 16, with Machined Contacts

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT061619SNH-K
Series:ecomate RM
Amperage:13 A
Gender:Female
Housing Material:2011
Number of Contacts:19
IP Rating:IP67
Shell Size:16
Mating Type:Bayonet
Includes:Connector, Backshell & Contacts
SKU:AMERT061619SNH-K