RT061823SNH-K

Heilind Number:AMERT061823SNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT061823SNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit, 23 Position, Female, Shell Size 18, with Machined Contacts

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT061823SNH-K
Series:ecomate RM
Amperage:13 A
Gender:Female
Housing Material:2011
Number of Contacts:23
IP Rating:IP67
Shell Size:18
Mating Type:Bayonet
Includes:Connector, Backshell & Contacts
SKU:AMERT061823SNH-K