RT07104PNH-K

Heilind Number:AMERT07104PNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT07104PNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Jam Nut, 4 Position, Male, Shell Size 10, with Machined Contacts, Size 16, 18-16AWG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT07104PNH-K
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:4
IP Rating:IP67
Shell Size:10
Mating Type:Bayonet
Includes:Receptacle & Contacts
SKU:AMERT07104PNH-K