RT07128SNH-K

Heilind Number:AMERT07128SNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT07128SNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Jam Nut, 8 Position, Female, Shell Size 12, with Machined Contacts, Size 16, 18-16AWG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT07128SNH-K
Series:ecomate RM
Amperage:13 A
Gender:Female
Housing Material:2011
Number of Contacts:8
IP Rating:IP67
Shell Size:12
Mating Type:Bayonet
Includes:Receptacle & Contacts
SKU:AMERT07128SNH-K