| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT07128SNHEC03 |
| Military Specification: | MIL-DTL-26482 |
| Series: | ecomate® RM Series |
| Gender: | Female |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 8 |
| Mount Type: | Panel Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 12-8 |
| Shell Material: | Zinc Alloy |
| Mating Cycles: | 500 cycle |
| Wire Size: | 24 to 14 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Nickel |
| Current Rating: | 13 A |
| Voltage Rating: | 300 V |
| Insert Arrangement: | 12-8 |
| Locking Mechanism: | Bayonet |
| SKU: | AMERT07128SNHEC03 |
RT07128SNHEC03
| Heilind Number: | AMERT07128SNHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT07128SNHEC03 |
| ECAD Model: |
Specifications
Detailed Description
The FEMALE JAM NUT RECEPTACLE AND ECOMATE RM, MIL-DTL-26482 compliant, is a rugged and reliable circular connector designed for demanding environments. With a housing made of durable Zinc Alloy and a silicone rubber seal, it offers IP67-rated protection against dust and water ingress. Featuring 8 contacts and a shell size of 12, this panel mount connector is perfect for secure and stable connections. Its bayonet mating type allows for quick and easy coupling, while the nickel plated finish ensures long-lasting performance. Suitable for wire sizes ranging from 24 to 14 AWG, it can handle current ratings of up to 13A and voltage ratings of 300V. With a wide operating temperature range of -40°C to 125°C and 500 mating cycles, this connector is ideal for military and industrial applications where reliability is paramount. Upgrade your connectivity with the ecomate® RM series.

