RT071619PNH-K

Heilind Number:AMERT071619PNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT071619PNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Jam Nut, 19 Position, Male, Shell Size 16, with Machined Contacts, Size 16, 18-16AWG

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT071619PNH-K
Series:ecomate RM
Amperage:13 A
Gender:Male
Housing Material:2011
Number of Contacts:19
IP Rating:IP67
Shell Size:16
Mating Type:Bayonet
Includes:Receptacle & Contacts
SKU:AMERT071619PNH-K