RT0W01832SNH-K

Heilind Number:AMERT0W01832SNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT0W01832SNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Receptacle Kit, Square Flange, 32 Position, Female, Shell Size 18, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT0W01832SNH-K
Series:ecomate RM
Amperage:5 A
Gender:Female
Housing Material:2011
Number of Contacts:32
IP Rating:IP67
Shell Size:18
Mating Type:Bayonet
Includes:Receptacle, Gasket & Contacts
SKU:AMERT0W01832SNH-K