| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT0W6106SNH |
| Series: | ecomate RM |
| Gender: | Female |
| Housing Material: | 2011 |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| SKU: | AMERT0W6106SNH |
RT0W6106SNH
| Heilind Number: | AMERT0W6106SNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT0W6106SNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 6 Position, Female, Shell Size 10

