RT0W61210SNH-K

Heilind Number:AMERT0W61210SNH-K
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RT0W61210SNH-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Plug Kit, 10 Position, Female, Shell Size 12, with Machined Contacts

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT0W61210SNH-K
Series:ecomate RM
Amperage:5 A
Gender:Male
Housing Material:2011
Number of Contacts:10
IP Rating:IP67
Shell Size:12
Mating Type:Bayonet
Includes:Connector, Backshell & Contacts
SKU:AMERT0W61210SNH-K