| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT0W61419PNH-K |
| Series: | ecomate RM |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 19 |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| Standards Met: | - |
| SKU: | AMERT0W61419PNH-K |
RT0W61419PNH-K
Specifications
Detailed Description
Plug, Male, IP67 Sealed Metal Bayonet Coupling Connector Kit, Including Connector, Backshell & Contacts, 19 Contacts, 20AWG, 5A, 7.5(machined)/150V, Shell Size 14. Compatible to part # UT0W61419PH

