| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTHP0121PN-16C |
| Series: | ecomate RM High Amperage |
| Amperage: | 86 A |
| Gender: | Male |
| Housing Material: | 2011 |
| Number of Contacts: | 1 |
| IP Rating: | IP67 |
| Shell Size: | 12 |
| SKU: | AMERTHP0121PN-16C |
RTHP0121PN-16C
| Heilind Number: | AMERTHP0121PN-16C |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTHP0121PN-16C |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Square Flange, 1 Position, Male, RADSOK® Technology, High Amperage, Shell Size 12, Crimp Termination

