RTHP6141SNH-25PS2

6MM FEMALE PLUG ECOMATE RM

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

Female Backshell Plug

Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RTHP6141SNH-25PS2
Series: EcoMate~EcoMate RM High Amperage|Radsok
Amperage: 120 A
Gender: Female
Housing Material: 2011
Number of Contacts: 1
Termination Method: Crimp
IP Rating: IP67
Shell Size: 14
SKU: AMERTHP6141SNH-25PS2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: