RTHP6161SNH35S2

Heilind Number:AMERTHP6161SNH35S2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RTHP6161SNH35S2
ECAD Model:
3D Model

Description:

FEMALE PLUG, 8MM, CRIMP

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RTHP6161SNH35S2
Series:ecomate RM High Amperage
Amperage:130 A
Gender:Female
Housing Material:2011
Number of Contacts:1
Termination Method:Crimp
IP Rating:IP67
Shell Size:16
SKU:AMERTHP6161SNH35S2