| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS6BS10N2S03 |
| Series: | ecomate Aquarius |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 10 |
| SKU: | AMERTS6BS10N2S03 |
RTS6BS10N2S03
| Heilind Number: | AMERTS6BS10N2S03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS6BS10N2S03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 4 (2+2) Position, Female, Shell Size 10, with Silicone Seal

