| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS6BS10N4PHEC03 |
| Series: | ecomate Aquarius |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 10 |
| SKU: | AMERTS6BS10N4PHEC03 |
RTS6BS10N4PHEC03
| Heilind Number: | AMERTS6BS10N4PHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS6BS10N4PHEC03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 4 Position, Male, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing

