| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS6BS12N2S |
| Series: | ecomate Aquarius |
| Amperage: | 23 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Maximum Operating Temperature: | 105 °C |
| IP Rating: | IP69 |
| Shell Size: | 12 |
| SKU: | AMERTS6BS12N2S |

