| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DKAT |
| Series: | ecomate Aquarius |
| Amperage: | 23 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 14 |
| SKU: | AMERTS6BS14N4SHEC03 |
GBC44DKAT
| Heilind Number: | AMERTS6BS14N4SHEC03 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DKAT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 4 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing

