| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS6BS8N3S |
| Series: | ecomate Aquarius |
| Amperage: | 7 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 105 °C |
| IP Rating: | IP69 |
| Shell Size: | 8 |
| SKU: | AMERTS6BS8N3S |
RTS6BS8N3S
| Heilind Number: | AMERTS6BS8N3S |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS6BS8N3S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 3 Position, Shell Size 8, Female, Contacts Pre-loaded, NBR Seal, with Cord Grip

