| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS712N10P |
| Series: | ecomate Aquarius |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Maximum Operating Temperature: | 105 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| SKU: | AMERTS712N10P |

