| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS712N10P03 |
| Series: | ecomate Aquarius |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| SKU: | AMERTS712N10P03 |
RTS712N10P03
| Heilind Number: | AMERTS712N10P03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS712N10P03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, jam nut, 10 positions, size 12, pin contact, silicone rubber seal

