RTS712N8P

Heilind Number:AMERTS712N8P
Manufacturer:Amphenol Sine Systems
Manufacturer Number:RTS712N8P
ECAD Model:
3D Model

Description:

MALE JAM NUT RECEPTACLE, SIZE ECOMATE AQUARIUS

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RTS712N8P
Series:ecomate Aquarius
Amperage:13 A
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:8
Maximum Operating Temperature:105 °C
IP Rating:IP69
Shell Size:12
SKU:AMERTS712N8P