| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS712N8P03 |
| Series: | ecomate Aquarius |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| IP Rating: | IP69 |
| Shell Size: | 12 |
| SKU: | AMERTS712N8P03 |
RTS712N8P03
| Heilind Number: | AMERTS712N8P03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS712N8P03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Jam Nut, 8 Position, Male, Shell Size 12, with Silicone Seal
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems 71600-010LF | QKE III FEM CONN GP | ![]() |
| Amphenol Sine Systems DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |


